FREESCALE SEMICONDUCTOR   

Evaluation Kit Tire Pressure Monitor Sensor for MPXY8300 Series

Mfr Part#: KIT315MPXY8300A
Packaging:  EACH


Customer Rating: 0

No. of Ratings: 0

Rate this product

Write a review


Download Center

Prices

$170.00 USD (each)
1+ $170.00

Availability

Qty in Stock: 1
Reserve Stock: 0
In Transit: 0
LT: 12 Weeks
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

Tire Pressure Monitoring Systems (TPMS) are a new standard for improved vehicle safety. Freescale utilizes its advanced integration techniques to provide a TPMS solution that provides real-time tire pressure monitoring and alerts the driver to improperly inflated tires. Freescale TPMS products are designed for the Federal Motor Vehicle Safety Standard (FMVSS) 138 and car manufacturer requirements throughout the world.

Freescale’s MPXY8300 tire pressure monitoring system (TPMS) chipset is designed to enable a timely warning to the driver in the case of under-inflated or over-inflated tires on cars, trucks or buses—even while in motion. It is the first of its kind to offer capacitive sensor technology and full integration of a pressure sensor, an 8-bit S08 microcontroller (MCU), a radio frequency (RF) transmitter and an XZ-axis accelerometer in one package.

KIT315MPXY8300A is a 315 MHz TPMS Evaluation kit for Freescale MPXY8300 Series
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
FAIRCHILD
FAN7621SJ
FAN7621 Series 300 kHz PFM Controller for half-Bridge Converter - SOIC-16
From $0.6250 USD
FREESCALE SEMICONDUCTOR
KIT315MPXY...
Evaluation Kit Tire Pressure Monitor Sensor for MPXY8300 Series
From $170.00 USD
 

NEED HELP? WE'RE AVAILABLE AT 1-800-675-1619