NXP   

Single 8-bits ADC, up to 40MHz, Ultra Low-power

Mfr Part#: ADC0801S040TS/C1,1
Mounting Method:  SurfaceMount 

Package Style:  SSOP-20 

Packaging:  REEL

 
 

Customer Rating: 0

No. of Ratings: 0

Rate this product

Write a review


Download Center

Prices

$3.95 USD (each)
2500+ $3.95

Availability

Qty in Stock: 2,500
Reserve Stock: 0
In Transit: N/A
LT: N/A
Min. Order Qty: 2,500
Multiple of: 2,500
Add to Cart
 

Overview

Product Highlight

  • Resolution: 8 b
  • Number of Channels: 1
  • Interface: Parallel
  • Supply Voltage: 2.7 to 5.5 V
  • Power Consumption: 53 mW

NXP introduces a new range of high performance data converters with a focus on the wireless, medical and industrial market segments. This first range of products will range from 8-bits to 12-bits with sampling speeds of up to 400Msps.

Our data converters have been designed with low-power in mind, for instance, the DAC1403D160 (14-bit, 160Msps) has only 420mW of power dissipation – roughly half that of comparable DACs.

Another important aspect of our solutions is the linearity and signal to noise performance. NXP’s advanced designs and process technology give excellent performance to price ratios for our customers to choose from.

NXP understands the needs of customers to quickly evaluate products and come with a speedy design to the market, therefore, NXP offers easy to evaluate demo systems.

Included is an easy to read quick selection guide of NXP’s offering. In Q1 2009, NXP will introduce a new range of high speed, high performance converters with 14-bit resolution and speeds of 125Msps. Also available will be duals, quads and octals for the ADC range.

APPLICATIONS:

  • Instrumentation
  • Animal tracking collars
  • Bar code scanners
  • GPS navigation
  • Speech recognition/text-to-speech
  • RF ID readers
  • Digital radios, etc.
  • Medical equipment such as ultrasound and MRI

The ADC0801S040 is an 8-bit universal analog-to-digital converter (ADC) for video and general purpose applications. It converts the analog input signal from 2.7 V to 5.5 V into 8-bit binary-coded digital words at a maximum sampling rate of 40 MHz. All digital inputs and outputs are CMOS/Transistor-Transistor Logic (TTL) compatible. A sleep mode allows reduction of the device power consumption to 4 mW.

See Datasheet from complete details.
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
EXAR
XR16M681IL...
XR16M681 Series 3.63 V UART with 32-Byte FIFO And VLIO Interface - QFN-32
From $2.65 USD
NXP
ADC0801S04...
Single 8-bits ADC, up to 40MHz, Ultra Low-power
From $3.95 USD
 

NEED HELP? WE'RE AVAILABLE AT 1-800-675-1619