FAIRCHILD   

FAN7621 Series 300 kHz PFM Controller for half-Bridge Converter - SOIC-16

Mfr Part#: FAN7621SJ
Mounting Method:  SurfaceMount 

Package Style:  SOP-16 

Packaging:  TRAY

 
 

Customer Rating: 0

No. of Ratings: 0

Rate this product

Write a review


Download Center

Prices

$0.6250 USD (each)
1+ $0.6250

Availability

Qty in Stock: 0
Reserve Stock: 0
In Transit: N/A
LT: N/A
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Supply Current-Max: 120 µA
  • Supply Voltage: 13 to 16 V
  • Duty Cycle-Min: 48 %
  • Duty Cycle-Max: 52 %
  • Frequency-Max: 300 kHz
  • Operating Temp Range: -40 to +130 °C

Fairchild Semiconductor is a leading global provider of semiconductor technology that powers the products we use and makes them more energy efficient. Fairchild continues to build on its rich history of innovation to address one of the greatest challenges we face today – reducing wasted energy and improving efficiency in an increasingly power-hungry world.

The FAN7621 is a pulse frequency modulation controller for high-efficiency half-bridge resonant converters. Offering everything necessary to build a reliable and robust resonant converter, the FAN7621 simplifies designs and improves productivity, while improving performance. The FAN7621 includes a high-side gate-drive circuit, an accurate current controlled oscillator, frequency limit circuit, soft-start, and built-in protection functions. The high-side gate-drive circuit has a common-mode noise cancellation capability, which guarantees stable operation with excellent noise immunity. Using the zero-voltage-switching (ZVS) technique dramatically reduces the switching losses and efficiency is significantly improved. The ZVS also reduces the switching noise noticeably, which allows a small-sized Electromagnetic Interference (EMI) filter. 

Features

  • Variable Frequency Control with 50% Duty Cycle for Half-bridge Resonant Converter Topology
  • High Efficiency through Zero Voltage Switching (ZVS)
  • Fixed Dead Time (350ns)
  • Up to 300kHz Operating Frequency
  • Pulse Skipping for Frequency Limit (Programmable) at Light-Load Condition
  • Remote On/Off Control using CON Pin
  • Protection Functions: Over-Voltage Protection (OVP), Overload Protection (OLP), Over-Current Protection (OCP), Abnormal Over-Current Protection (AOCP), Internal Thermal Shutdown (TSD) 

Applications

  • PDP and LCD TVs
  • Desktop PCs and Servers
  • Adapters
  • Telecom Power Supplies
  • Video Game Consoles

The FAN7621SJ comes in a 16 pin SOP package and is available in small quantities.
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
FAIRCHILD
FAN7621SJ
FAN7621 Series 300 kHz PFM Controller for half-Bridge Converter - SOIC-16
From $0.6250 USD
 

NEED HELP? WE'RE AVAILABLE AT 1-800-675-1619