INTERNATIONAL RECTIFIER   

Single N-Channel 25 V 48 W 6.8 nC Power Mosfet Surface Mount - TO-252AA

Mfr Part#: IRLR8259PBF
Mounting Method:  SurfaceMount 

Package Style:  TO-252AA 

Packaging:  TUBE

 
 

Customer Rating: 0

No. of Ratings: 0

Rate this product

Write a review


Download Center

Prices

$0.3700 USD (each)
1+ $0.3700

Availability

Qty in Stock: 1,125
Reserve Stock: 1,575
In Transit: N/A
LT: N/A
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Channel Type: N-Channel
  • Drain-to-Source Voltage [Vdss]: 25 V
  • Drain-source On Resistance-Max: 8.7 mΩ
  • Qg Gate Charge: 6.8 nC
  • Rated Power Dissipation: 48 W
 

International Rectifier, IR® a world leader in power management technology, introduced a series of new 25V and 30V N-channel trench HEXFET® power MOSFETs featuring enhanced switching performance for synchronous buck converter and battery protection in computing applications for consumer and networking sectors.

 

The new family of MOSFETs utilizes IR’s proven silicon technology to deliver benchmark on-state resistance (RDS(on)) and improved switching performance. The devices’ low conduction losses improve full-load efficiency and thermal performance while low switching losses help to achieve high efficiency even at light loads.

The new MOSFETs are also offered in a Power QFN package to provide improved power density when compared with an SO-8 package while keeping the same pin-out configuration.

Single and dual N-channel MOSFETs are available. Single devices are offered in a PQFN 5x6mm and 3x3mm package optimized for high volume production in addition to D-PAK, I-PAK and SO-8 packages while dual devices are offered in an SO-8 package. The new devices are RoHS compliant and can be offered as Halogen free.

The IRLR8259PBF is an N-channel, 25V MOSFET with a current rating of 57 Amps. The device has a max rating of 8.7 Mohms, and is offered in a DPAK package
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
RAMTRON
FM1106-GA
FM1106 Series 3.6 V 5 ns Surface Mount Nonvolatile Dual State Saver - SOIC-8
From $0.8450 USD
INTERNATIONAL RECTIFIER
IRLR8259PB...
Single N-Channel 25 V 48 W 6.8 nC Power Mosfet Surface Mount - TO-252AA
From $0.3700 USD
 

NEED HELP? WE'RE AVAILABLE AT 1-800-675-1619