EXAR   

XR16M681 Series 3.63 V UART with 32-Byte FIFO And VLIO Interface - QFN-32

Mfr Part#: XR16M681IL32-F
Mounting Method:  SurfaceMount 

Package Style:  QFN-32 

Packaging:  TRAY

 
 

Customer Rating: 0

No. of Ratings: 0

Rate this product

Write a review


Download Center

Prices

$2.65 USD (each)
1+ $2.65

Availability

Qty in Stock: 490
Reserve Stock: 0
In Transit: N/A
LT: N/A
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Data Rate: 20 Mbps
  • Number of Functions: 1
  • Interface Circuit Type: VLIO
  • Supply Voltage-Nom: 3.36 V
EXAR, the market leader, offers the industry's broadest line-up of UART and serial protocol transceivers solutions.

With over 200 devices, wide 2.25 to 5.5V power supply range, 1 to 128 bytes of FIFO and compliance with the universal 3.3/5V PCI, Intel and Motorola bus interfaces, including single protocol ICs that support RS-232, RS-422 or RS-485 as well as dual and multi-protocol ICs that support from 2 to 8 of the most popular interface standards with a single IC, Exar has already done the difficult work for you.

The XR16M681¹ (M681) is an enhanced Universal Asynchronous Receiver and Transmitter (UART) with a VLIO bus interface and has 32 bytes of transmit and receive FIFOs, programmable transmit and receive FIFO trigger levels, automatic hardware and software flow control, and data rates of up to 20 Mbps at 3.3V, 16 Mbps at 2.5V and 10 Mbps at 1.8V with 4X data sampling rate.

The Auto RS-485 Half-Duplex Direction control feature simplifies both the hardware and software for half-duplex RS-485 applications. In addition, the Multidrop mode with Auto Address detection increases the performance by simplifying the software routines.

The Independent TX/RX Baud Rate Generator feature allows the transmitter and receiver to operate at different baud rates. Power consumption of the M681 can be minmized by enabling the sleep mode and PowerSave mode.

The M681 has a 16550 compatible register set that provide users with operating status and control, receiver error indications, and modem serial interface controls. An internal loopback capability allows onboard diagnostics. The M681 is available in 24-pin QFN, 32-pin QFN and 25-pin BGA packages.

XR16M681 Features:

  • VLIO bus interface
  • Pin-to-pin compatible with SC16C850V and SC16C850SV in 32-QFN package
  • 20 Mbps maximum data rate
  • Programmable TX/RX FIFO Trigger Levels
  • TX/RX FIFO Level Counters
  • Independent TX/RX Baud Rate Generator
  • Fractional Baud Rate Generator
  • Auto RTS/CTS Hardware Flow Control
  • Auto XON/XOFF Software Flow Control
  • Auto RS-485 Half-Duplex Direction Control
  • Multidrop mode w/ Auto Address Detect
  • Sleep Mode with Automatic Wake-up
  • PowerSave mode
  • Infrared (IrDA 1.0 and 1.1) mode
  • 1.62V to 3.63V supply operation
  • Crystal oscillator or external clock input
1.62V to 3.63V UART with 32-Byte FIFO and VLIO Interface
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
EXAR
XR16M681IL...
XR16M681 Series 3.63 V UART with 32-Byte FIFO And VLIO Interface - QFN-32
From $2.65 USD
 

NEED HELP? WE'RE AVAILABLE AT 1-800-675-1619